
Feed-through terminal block with 2 positions and 2 circuits, designed for straight orientation and ST T termination. Features a 20A current rating (24A max) and 600V voltage rating (6kV impulse). Constructed with beige thermoplastic insulation, it offers a terminal width of 5.1mm and supports wire gauges from 12AWG to 26AWG. Operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. Mountable on DIN rail or cable, this terminal block is IEC, CE, and cURus approved and RoHS compliant.
Weidmuller 1815070000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 34.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 58mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1815070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
