Four-position, single-row terminal block with screw termination for cable mounting. Features a 32A current rating and 500V voltage rating, suitable for wire gauges from 12AWG to 26AWG. Constructed with thermoplastic insulation and a green housing, it operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. Approvals include IEC, CE, and cURus.
Weidmuller 1815120000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 34.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 93mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Plug |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.