Weidmuller 1815190000 technical specifications.
| Approvals | CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Beige |
| Length | 23mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1815190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.