
Single-position, straight terminal block with screwless termination. Rated for 600V and a maximum current of 24A, with a 20A max rating. Features a beige housing, UL94 V-0 flammability rating, and operates within a -50°C to 120°C temperature range. Accommodates wire gauges from 12AWG to 26AWG. Approvals include IEC, CE, and cURus, with RoHS compliance.
Weidmuller 1815430000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current | 5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Beige |
| Length | 16.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1815430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.