Weidmuller 1815520000 technical specifications.
| Approvals | IEC, CE, cURus |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Length | 16mm |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Width | 30mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1815520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.