Weidmuller 1816050000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Length | 71.05mm |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1816050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.