Weidmuller 1816130000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Height | 8.46mm |
| Insulation Material | Nylon |
| Length | 31.35mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Z |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1816130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.