
Weidmuller 1816140000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Height | 7.87mm |
| Length | 53mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 9.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1816140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.