Weidmuller 1816280000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Polyamide |
| Series | MultiFit |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1816280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.