Weidmuller 1818181500 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 8A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 19 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1818181500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.