Weidmuller 1818400000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Length | 10mm |
| Material | Polyamide |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WS |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1818400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.