
Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination. Rated for 243A current and 1kV voltage, with a 269A current rating and 8kV voltage rating. Constructed with blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and mounts to DIN rail. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Weidmuller 1820560000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 243A |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Height | 90mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 91mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 27mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1820560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.