
Vertical, through-hole mount rectangular connector with 6 male contacts. Features a 5.08mm pitch and a current rating of 18.5A at 300V. Constructed with CuSn contact material and tin plating, it operates within a temperature range of -50°C to 100°C. This RoHS compliant component boasts a UL94 V-0 flammability rating and is CSA and UR approved.
Weidmuller 1820610000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1820610000 to view detailed technical specifications.
No datasheet is available for this part.
