Vertical shrouded header with 12 positions and 5.08mm pitch, designed for board-to-board applications. Features a 1-level, 1-row configuration with 12 poles. Male gender, utilizing CuSn contact material with tin plating. Rated for 15A current and 300V voltage, with a maximum operating temperature of 100°C. Through-hole mounting with solder termination, and a UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1820630000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1820630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.