Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 16 positions and 16 poles, featuring a 5.08mm pitch and vertical orientation. This male connector utilizes solder termination with tin-plated CuSn contacts and a black housing rated UL94 V-0 for flammability. Operating across a temperature range of -50°C to 100°C, it supports a current rating of 15A and a voltage rating of 300V. Approvals include CSA and UR, with RoHS compliance and packaging in a box of 50 units.
Weidmuller 1820640000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1820640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.