
Feed-through terminal block with 2 positions and 2 rows, featuring straight orientation and screw termination. Rated for 150A maximum current and 600V, with a voltage rating of 8kV. Operates within a temperature range of -50°C to 120°C and is constructed with beige thermoplastic insulation, boasting a UL94 V-0 flammability rating. Accommodates wire gauges from 0AWG to 10AWG, with a terminal width of 18.5mm. RoHS compliant and approved by IEC, CSA, CE, and UR.
Weidmuller 1820840000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 126A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 69.6mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 70mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 18.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 18.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1820840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.