Feed-through terminal block with 2 positions and 2 rows, featuring a straight orientation and screw termination. Rated for 150A maximum current and 600V, with a voltage rating of 8kV. Constructed with blue thermoplastic insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. This RoHS compliant component supports wire gauges from 0AWG to 10AWG and is suitable for DIN rail mounting.
Weidmuller 1820850000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 126A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 69.6mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 70mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 18.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 18.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1820850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.