
Two-position, single-level terminal block for DIN rail mounting, featuring a straight orientation and a 10A current rating. This beige terminal block operates within a -50°C to 120°C temperature range, with a maximum supply voltage of 500V and a voltage rating of 4kV. Constructed with thermoplastic insulation and a black housing, it meets UL94 V-0 flammability standards and is approved by CSA, CE, and cURus. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1820860000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 68mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 4kV |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1820860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.