2-position shrouded male header with 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a 15A current rating, 300V voltage rating, and operates within a -50°C to 100°C temperature range. Contact material is CuSn with tin plating, and the housing is UL94 V-0 flammability rated. Approvals include CSA and UR, with RoHS compliance and tape and reel packaging.
Weidmuller 1821160000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1821160000 to view detailed technical specifications.
No datasheet is available for this part.