Feed-through terminal block with 2 positions and 2 contacts, featuring screw termination for straight orientation. Rated for 600V and 350A (with a current rating of 415A), it supports a voltage rating of 8kV. The blue thermoplastic housing has a UL94 V-0 flammability rating and measures 100mm in length, 36mm in width, and 123.7mm in height. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1822210000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 350A |
| Current Rating | 415A |
| Flammability Rating | UL94 V-0 |
| Height | 123.7mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 100mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 36mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1822210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.