
Weidmuller 1822370000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 41A |
| Depth | 28mm |
| Housing Color | Black |
| Length | 83.82mm |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SV 7.62 |
| Termination | Solder |
| Voltage Rating | 800V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1822370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.