Weidmuller 1822410000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 31A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1822410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.