Weidmuller 1824410000 technical specifications.
| Color | Black |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1824410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.