Weidmuller 1824591000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 4.4mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1824591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.