Five-position, single-level terminal block featuring screwless spring cage termination. With a 5.08mm pitch and right-angle, through-hole mounting, this component offers a 300V voltage rating and 12A current capacity. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 240°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant terminal block is designed for wire gauges from 16AWG to 24AWG.
Weidmuller 1824840000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1824840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.