7-position, 5.08mm pitch spring cage terminal block with right-angle, solderable, through-hole termination. Features a 12A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Operates within a -50°C to +240°C temperature range and boasts UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is housed in black, measuring 34.7mm L x 14.3mm W x 8.5mm H, and is supplied in a tube.
Weidmuller 1824860000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.7mm |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1824860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.