3-position, 1-row, right-angle terminal block featuring spring cage connection technology. With a 7.62mm pitch and solder termination, this component supports wire gauges from 16AWG to 24AWG. It operates at 300V with a current rating of 17.5A, and its copper alloy contacts are tin-plated. The black housing is constructed from UL94 V-0 rated material, ensuring flammability resistance.
Weidmuller 1824960000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.44mm |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 762mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1824960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.