Weidmuller 1825860000 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | Cabtite KEL |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1825860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.