Modular fuse terminal block with 2 positions and straight orientation, designed for ST DIN rail mounting. Features a 10A current rating and a maximum supply voltage of 500V, with a voltage rating of 4kV. Constructed with black nylon insulation material, achieving a UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 26AWG and is RoHS compliant. Approved by CSA, CE, cURus, and IEC.
Weidmuller 1826030000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 68mm |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 4kV |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.