Modular terminal block featuring 2 positions and a straight orientation for ST DIN rail mounting. Rated for 10A current and 600V voltage, with a 4kV voltage rating. Constructed with a black nylon housing, this block offers a 12.2mm terminal width and supports wire gauges from 12AWG to 26AWG. It meets UL94 V-0 flammability standards and is RoHS compliant, with approvals including CSA, CE, and cURus.
Weidmuller 1826050000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 68mm |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 4kV |
| Weight | 24.67g |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.