
3-position, 1-row, 1-level spring cage terminal block with 5.08mm pitch. Features screwless termination, copper alloy contacts with tin plating, and a 300V voltage rating. Rated for 12A current and supports wire gauges from 16AWG to 24AWG. Operates between -50°C and 240°C, with UL94 V-0 flammability. Approvals include CSA and cURus. Packaged in a rail/tube.
Weidmuller 1826060000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 508mm |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.