Two-position, single-level terminal block with straight, through-hole mounting and solder termination. Features a 7.5mm pitch and 12A current rating, with a maximum operating temperature of 240°C. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated plastic. This RoHS compliant component supports wire gauges from 16AWG to 24AWG and is approved for cURus applications.
Weidmuller 1826130000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 11.7mm |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 75mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.