Six-position, single-row terminal block featuring screwless spring cage termination. This straight, through-hole mounted component offers a 7.5mm pitch and supports a 12A current rating with a 300V voltage rating. Constructed with copper alloy contacts plated in tin, it operates within a -50°C to 240°C temperature range and is UL94 V-0 flammability rated. Suitable for wire gauges from 16AWG to 24AWG, this RoHS compliant black terminal block is supplied in a tube.
Weidmuller 1826170000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.