General terminal block featuring screwless spring cage termination for 16-24 AWG wire. This straight, through-hole mounted component offers 7 positions with a 7.5mm pitch, rated for 300V and 12A. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and operates within a -50°C to 240°C temperature range. The black housing is RoHS compliant and packaged for rail/tube distribution.
Weidmuller 1826180000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.