Eight-position, single-level terminal block featuring screwless spring cage termination. This straight, through-hole mount component utilizes a 7.62mm pitch and accepts wire gauges from 16AWG to 24AWG. Rated for 300V and 12A, it boasts a copper alloy contact material with tin plating and operates within a temperature range of -50°C to 240°C. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Weidmuller 1826270000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 762mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.