Weidmuller 1826490000 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 7mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 10 |
| Series | Cabtite |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.