Weidmuller 1826510000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 9mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Cabtite KT |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.