Weidmuller 1826650000 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | 197 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | Cabtite KT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.