
Weidmuller 1826660000 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| Series | Cabtite KVT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1826660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
