Weidmuller 1827220000 technical specifications.
| Height | 3.543inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.591inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Rockstar® Shielded |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1827220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.