Weidmuller 1828250000 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1828250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.