Weidmuller 1828390000 technical specifications.
| Package/Case | Module |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 82A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 47.8mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polyamide, Glass fibre |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1828390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.