Weidmuller 1828570000 technical specifications.
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Base |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Rockstar® Impact |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1828570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.