Weidmuller 1828640000 technical specifications.
| Approvals | cURus |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Height | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1828640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.