
Weidmuller 1833100000 technical specifications.
| Color | Beige |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P |
| Voltage Rating | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1833100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
