10-position, 1-row male header with straight solder terminals for board-to-board applications. Features a 0.138-inch pitch and a 10A current rating, with a maximum voltage rating of 300V. Constructed with CuSn contacts and tin plating, this black connector offers a UL94 V-0 flammability rating and is RoHS compliant. Designed for through-hole mounting with a vertical orientation.
Weidmuller 1836990000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1836990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.