
Weidmuller 1837060000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 100mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Termination | Push-In |
| Voltage Rating | 400V |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1837060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
