
Weidmuller 183713 technical specifications.
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Pitch | 10mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 183713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
