Weidmuller 1837580000 technical specifications.
| Color | Grey |
| Insulation Material | Nylon |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Series | Omnimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1837580000 to view detailed technical specifications.
No datasheet is available for this part.