General terminal block with 9 positions and 9 contacts, featuring a 10.16mm pitch and straight, solder termination. Rated for 58A and 300V, this through-hole mount component utilizes copper contacts with copper and tin plating. Constructed with a grey, UL94 V-0 rated housing, it operates within a temperature range of -50°C to 120°C and is RoHS compliant.
Weidmuller 1839340000 technical specifications.
| Approvals | CSA, cURus |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 58A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LUP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1839340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.